88050-0090 | ||
---|---|---|
DigiKey Part Number | Z7828-ND | |
Manufacturer | ||
Manufacturer Product Number | 88050-0090 | |
Description | GOTCHA STICK SAFETY TRAINER | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Ruler Measurements | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Ruler | |
For Use With/Related Products | Measurements | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 88050-0090 Instr |
HTML Datasheet | 88050-0090 Instr |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9017.80.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.42000 | ¥181.42 |
10 | ¥143.64600 | ¥1,436.46 |
100 | ¥117.18670 | ¥11,718.67 |
Attribute | Description |
---|---|
Other Names | 880500090 Z7828 |
Standard Package | 1 |