F3SG-4RA0910-30 | ||
---|---|---|
DigiKey Part Number | Z5936-ND | |
Manufacturer | ||
Manufacturer Product Number | F3SG-4RA0910-30 | |
Description | LIGHT CURTAIN HAND/ARM 30MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Light Curtain 30mm Hand/Arm Blanking, Muting Function | |
Datasheet | Datasheet | |
EDA/CAD Models | F3SG-4RA0910-30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 30mm | |
Protective Height | 910mm | |
Number of Beams | 44 | |
Beam Pitch | 20mm | |
Operating Range | 0.3m ~ 20.0m | |
Features | Blanking, Muting Function | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20,620.75000 | ¥20,620.75 |