EE-SX972-C1 | ||
---|---|---|
DigiKey Part Number | Z4282-ND | |
Manufacturer | ||
Manufacturer Product Number | EE-SX972-C1 | |
Description | SENSOR OPT SLOT MODULE T-SHAPE-7 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Through-Beam 0.020" (0.5mm) Module, Slotted | |
Datasheet | Datasheet | |
EDA/CAD Models | EE-SX972-C1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.020" (0.5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | - | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 4µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount, M3 Screw | |
Package / Case | Module, Slotted | |
Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.46000 | ¥352.46 |
10 | ¥293.73300 | ¥2,937.33 |
25 | ¥260.16240 | ¥6,504.06 |
100 | ¥251.77010 | ¥25,177.01 |