EE-SX772R | ||
---|---|---|
DigiKey Part Number | Z11206-ND | |
Manufacturer | ||
Manufacturer Product Number | EE-SX772R | |
Description | SENSOR OPTICAL 5MM MOD WIRE LEAD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | PNP - Open Collector/Dark-ON | |
Mounting Type | Chassis Mount, M3 Screw | |
Current - Supply | 30 mA | |
Voltage - Supply | 5V ~ 24V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥435.72000 | ¥435.72 |
10 | ¥366.88500 | ¥3,668.85 |
25 | ¥343.95440 | ¥8,598.86 |
80 | ¥332.49075 | ¥26,599.26 |