E5CS-Q1KJU-W AC100-240 | ||
---|---|---|
DigiKey Part Number | Z7686-ND | |
Manufacturer | ||
Manufacturer Product Number | E5CS-Q1KJU-W AC100-240 | |
Description | CONTROL TEMP 100-240V PANEL MT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Controller (Type J, K, L) 100 ~ 240VAC Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | E5CS-Q1KJU-W AC100-240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (Type J, K, L) | |
Input Range | 0°C ~ 999°C | |
Output Type | Relay, Voltage (External SSR) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 3.5 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.531" (13.50mm) | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Plug In, 11 Pin (Octal) | |
Ingress Protection | IP50 - Dust Protected | |
Features | Sensor Fault Detection | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.243 lb (110.22 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,662.90000 | ¥3,662.90 |
10 | ¥3,540.79900 | ¥35,407.99 |