E5C2-R20P-D-W AC100-240 32-392 | |
---|---|
DigiKey Part Number | E5C2-R20P-D-WAC100-24032-392-ND |
Manufacturer | |
Manufacturer Product Number | E5C2-R20P-D-W AC100-240 32-392 |
Description | CONTROL TEMP REL OUT 100-240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (RTD) 100 ~ 240VAC Panel Mount, Socketable |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (RTD) | |
Input Range | 0°C ~ 200°C, 32°F ~ 392°F | |
Output Type | Relay | |
Control Method | On/Off | |
Communications | - | |
Number of Characters Per Row | - | |
Display Type | Analog Dial | |
Display Characters - Height | - | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount, Socketable | |
Termination Style | Plug In, 8 Pin (Octal) | |
Ingress Protection | IP40 | |
Features | Heater Fault Detection | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,841.65000 | ¥1,841.65 |