E5C2-R20K AC100240 0200 | ||
---|---|---|
DigiKey Part Number | Z7670-ND | |
Manufacturer | ||
Manufacturer Product Number | E5C2-R20K AC100240 0200 | |
Description | CONTROL TEMP RELAY OUT 100-240V | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Controller (Type K) 100 ~ 240VAC Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | E5C2-R20K AC100240 0200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (Type K) | |
Input Range | 0°C ~ 200°C | |
Output Type | Relay | |
Control Method | On/Off | |
Communications | - | |
Number of Characters Per Row | - | |
Display Type | Analog Dial | |
Display Characters - Height | - | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Plug In, 8 Pin (Octal) | |
Ingress Protection | IP40 | |
Features | Sensor Fault Detection | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,413.13000 | ¥1,413.13 |
10 | ¥1,366.05000 | ¥13,660.50 |
25 | ¥1,271.83640 | ¥31,795.91 |
50 | ¥1,252.99420 | ¥62,649.71 |