US08 | ||
---|---|---|
DigiKey Part Number | Z5408-ND | |
Manufacturer | ||
Manufacturer Product Number | US08 | |
Description | SOCKET BACK MOUNT FOR E5C2 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Socket | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
Other Related Documents | How to Read Date Codes |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.34000 | ¥66.34 |
10 | ¥62.17400 | ¥621.74 |
500 | ¥41.44752 | ¥20,723.76 |
1,000 | ¥38.68442 | ¥38,684.42 |
Attribute | Description |
---|---|
Other Names | Z5408 US08-ND |
Standard Package | 50 |