E52-P50C-N D=10 | ||
---|---|---|
DigiKey Part Number | Z7655-ND | |
Manufacturer | ||
Manufacturer Product Number | E52-P50C-N D=10 | |
Description | RTD L=50CM THERMO WELL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Pt100 Temperature Sensor -200°C ~ 450°C 3 Conductor System Enclosed Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -200°C ~ 450°C | |
Length - Lead Wire | - | |
Conductor Type | 3 Conductor System | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 500mm | |
Diameter - Protective Tube | 10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,611.34000 | ¥2,611.34 |
10 | ¥2,393.73400 | ¥23,937.34 |