E3NX-FA11 2M | ||
---|---|---|
DigiKey Part Number | Z9302-ND | |
Manufacturer | ||
Manufacturer Product Number | E3NX-FA11 2M | |
Description | FIBER AMP 1-OUT NPN PW | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Standard Sensor Amplifier | |
Datasheet | Datasheet | |
EDA/CAD Models | E3NX-FA11 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Standard | |
Voltage - Supply | 10V ~ 30V | |
Output Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,121.90000 | ¥2,121.90 |
10 | ¥1,945.08700 | ¥19,450.87 |