E3X-HD11 2M | ||
---|---|---|
DigiKey Part Number | Z3763-ND | |
Manufacturer | ||
Manufacturer Product Number | E3X-HD11 2M | |
Description | SMART PWR, HI LED, CBL, NPN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Standard Sensor Amplifier | |
Datasheet | Datasheet | |
EDA/CAD Models | E3X-HD11 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Standard | |
Voltage - Supply | 12V ~ 24V | |
Output Type | NPN - Open Collector | |
Current - Supply | 60 mA | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,814.35000 | ¥1,814.35 |
10 | ¥1,663.12600 | ¥16,631.26 |