D5A-1200 | ||
---|---|---|
DigiKey Part Number | Z7348-ND | |
Manufacturer | ||
Manufacturer Product Number | D5A-1200 | |
Description | SWITCH SNP ACT SPST-NC 0.01A 24V | |
Customer Reference | ||
Detailed Description | Switch SPST-NC Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | D5A-1200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10mA (AC/DC) | |
Voltage Rating - AC | 24 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP40 | |
Features | Cable Length 1m | |
Operating Force | 50gf | |
Release Force | - | |
Operating Position | 0.079" (2.0mm) | |
Pretravel | - | |
Differential Travel | 0.0002" (0.005mm) | |
Overtravel | 0.060" (1.5mm) | |
Operating Temperature | -20°C ~ 75°C | |
Electrical Life | 1,000,000 Cycles | |
Mechanical Life | 10,000,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,507.30000 | ¥2,507.30 |