Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock 10 Factory | 1 : ¥2,408.87000 Bulk | Bulk | Last Time Buy | SPST-NC | On-Mom | 10mA (AC/DC) | 24 V | 12 V | Round (Pin Plunger) | Panel Mount | Cable Leads | IP40 | Cable Length 1m | 30gf | - | 0.079" (2.0mm) | - | 0.0002" (0.005mm) | 0.060" (1.5mm) | -20°C ~ 75°C | |||
8 In Stock 65 Factory | 1 : ¥2,427.57000 Bulk | Bulk | Last Time Buy | SPST-NC | On-Mom | 10mA (AC/DC) | 24 V | 12 V | Round (Pin Plunger) | Panel Mount | Cable Leads | IP67 - Dust Tight, Waterproof | Cable Length 1m | 50gf | - | 0.256" (6.5mm) | - | 0.0002" (0.005mm) | 0.060" (1.5mm) | -20°C ~ 75°C | |||
1 In Stock | 1 : ¥2,483.02000 Bulk | Bulk | Last Time Buy | SPST-NC | On-Mom | 10mA (AC/DC) | 24 V | 12 V | Round (Pin Plunger) | Panel Mount | Cable Leads | IP40 | Cable Length 1m | 50gf | - | 0.079" (2.0mm) | - | 0.0002" (0.005mm) | 0.060" (1.5mm) | -20°C ~ 75°C | |||
1 In Stock | 1 : ¥2,483.02000 Bulk | Bulk | Last Time Buy | SPST-NC | On-Mom | 10mA (AC/DC) | 24 V | 12 V | Round (Pin Plunger) | Panel Mount | Cable Leads | IP67 - Dust Tight, Waterproof | Cable Length 1m | 250gf | - | 0.173" (4.4mm) | 0.040" (1.0mm) | 0.0002" (0.005mm) | 0.079" (2.0mm) | -20°C ~ 75°C | |||
1 In Stock 4 Factory | 1 : ¥2,553.99000 Bulk | Bulk | Last Time Buy | SPST-NC | On-Mom | 10mA (AC/DC) | 24 V | 12 V | Round (Pin Plunger) | Panel Mount | Cable Leads | IP40 | Cable Length 1m | 50gf | - | 0.079" (2.0mm) | - | 0.0002" (0.005mm) | 0.060" (1.5mm) | -20°C ~ 75°C | |||
0 In Stock | 1 : ¥2,553.99000 Bulk | Bulk | Last Time Buy | SPST-NC | On-Mom | 10mA (AC/DC) | 24 V | 12 V | Round (Pin Plunger) | Panel Mount | Cable Leads | IP40 | Cable Length 1m | 30gf | - | 0.079" (2.0mm) | - | 0.0002" (0.005mm) | 0.060" (1.5mm) | -20°C ~ 75°C | |||
0 In Stock | 1 : ¥2,553.99000 Bulk | Bulk | Last Time Buy | SPST-NC | On-Mom | 10mA (AC/DC) | 24 V | 12 V | Round (Pin Plunger) | Panel Mount | Cable Leads | IP67 - Dust Tight, Waterproof | Cable Length 1m | 100gf | - | 0.256" (6.5mm) | - | 0.0002" (0.005mm) | 0.060" (1.5mm) | -20°C ~ 75°C | |||
0 In Stock | 1 : ¥2,784.55000 Bulk | Bulk | Last Time Buy | SPST-NC | On-Mom | 10mA (AC/DC) | 24 V | 12 V | Round (Pin Plunger) | Panel Mount | Cable with Connector | IP67 - Dust Tight, Waterproof | Cable Length 1m | 250gf | - | 0.173" (4.4mm) | 0.040" (1.0mm) | 0.0002" (0.005mm) | 0.079" (2.0mm) | -20°C ~ 75°C | |||
0 In Stock | 1 : ¥3,015.11000 Bulk | Bulk | Last Time Buy | SPST-NC | On-Mom | 10mA (AC/DC) | 24 V | 12 V | Round (Pin Plunger) | Panel Mount | Cable Leads | IP67 - Dust Tight, Waterproof | Cable Length 5m | 100gf | - | 0.256" (6.5mm) | - | 0.0002" (0.005mm) | 0.060" (1.5mm) | -20°C ~ 75°C |