A22NZ-BNA-TGA | ||
---|---|---|
DigiKey Part Number | Z6659-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NZ-BNA-TGA | |
Description | CONFIG SW BODY PUSHBUTTON ILLUM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Green | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NL | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.68000 | ¥48.68 |
10 | ¥47.39300 | ¥473.93 |
25 | ¥46.75720 | ¥1,168.93 |
50 | ¥46.11520 | ¥2,305.76 |
100 | ¥45.47490 | ¥4,547.49 |
250 | ¥44.83420 | ¥11,208.55 |
500 | ¥43.55306 | ¥21,776.53 |
1,000 | ¥37.14820 | ¥37,148.20 |