A22NZ-3RM-01AA | ||
---|---|---|
DigiKey Part Number | Z6799-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NZ-3RM-01AA | |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Keylock Non-Illuminated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NK | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.09000 | ¥106.09 |
10 | ¥104.66400 | ¥1,046.64 |