A22NN-BGM-NYA-G100-NN | ||
---|---|---|
DigiKey Part Number | Z11147-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NN-BGM-NYA-G100-NN | |
Description | SWITCH PUSH SPST-NO 10A 120V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front | |
Datasheet | Datasheet | |
EDA/CAD Models | A22NN-BGM-NYA-G100-NN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Full Guard Bezel | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.72000 | ¥84.72 |
10 | ¥76.33900 | ¥763.39 |
25 | ¥73.14200 | ¥1,828.55 |
50 | ¥69.54460 | ¥3,477.23 |
100 | ¥66.74690 | ¥6,674.69 |
250 | ¥62.75028 | ¥15,687.57 |
500 | ¥57.95406 | ¥28,977.03 |
1,000 | ¥55.95573 | ¥55,955.73 |