A22-24AR | ||
---|---|---|
DigiKey Part Number | Z1576-ND | |
Manufacturer | ||
Manufacturer Product Number | A22-24AR | |
Description | LAMP A22 SERIES 24VAC/DC LED RED | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED Lamp Replacement | |
For Use With/Related Products | A22 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.81000 | ¥359.81 |
10 | ¥354.84800 | ¥3,548.48 |
100 | ¥289.87380 | ¥28,987.38 |