A22-11M | ||
---|---|---|
DigiKey Part Number | Z6747-ND | |
Manufacturer | ||
Manufacturer Product Number | A22-11M | |
Description | CONTACT BLK DPST-NO/NC 10A 110V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Contact Block DPST-NO/NC 10A @ 110VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 110VAC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥389.42000 | ¥389.42 |
10 | ¥384.01300 | ¥3,840.13 |
100 | ¥313.69970 | ¥31,369.97 |