A165-CJM | ||
---|---|---|
DigiKey Part Number | Z11770-ND | |
Manufacturer | ||
Manufacturer Product Number | A165-CJM | |
Description | CONFIG SWITCH BODY PUSHBUTTON | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Pushbutton, Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Requires | Contact Block(s), Illumination Source, Lens | |
Type | Momentary | |
Actuator Type | Pushbutton, Rectangular | |
(Select First, Then Apply Filters) Compatible Series | Omron, A16, M16 | |
Panel Cutout Dimensions | 16mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.65000 | ¥72.65 |