M165-JR-T2-S | |
---|---|
DigiKey Part Number | 236-M165-JR-T2-S-ND |
Manufacturer | |
Manufacturer Product Number | M165-JR-T2-S |
Description | LAMP NEON 220VAC 16 SERIES RED |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 220V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 220V | |
Current | - | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.94" x 0.71" (24.00mm x 18.00mm) | |
Lens Size | 21.00mm x 15.10mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66 | |
Features | Oil Resistant |