3G3MX2-A4015-V1 | ||
---|---|---|
DigiKey Part Number | Z7883-ND | |
Manufacturer | ||
Manufacturer Product Number | 3G3MX2-A4015-V1 | |
Description | VARI FREQ DRIVE 4.8A 480V LOAD | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 3G3MX2-A4015-V1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 480V | |
Current - Output | 4.8A | |
Wattage - Load | 1.5 kW | |
Voltage - Supply | 380 ~ 480VAC | |
Interface | - | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |