3G3AX-MX2-ECT | ||
---|---|---|
DigiKey Part Number | Z7875-ND | |
Manufacturer | ||
Manufacturer Product Number | 3G3AX-MX2-ECT | |
Description | 3G3MX ETHERCAT OPTION CARD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Option Card, Communications EtherCAT | |
Datasheet | Datasheet | |
EDA/CAD Models | 3G3AX-MX2-ECT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | 3G3MX2 Series | |
Usage | - | |
Specifications | EtherCAT | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,468.26000 | ¥4,468.26 |
10 | ¥4,406.18800 | ¥44,061.88 |