
SLD936B-45W | |
|---|---|
DigiKey Part Number | 1188-SLD936B-45W-ND |
Manufacturer | |
Manufacturer Product Number | SLD936B-45W |
Description | SLD936B-45W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Soldering 45W 1 220V Ceramic Heater |
Category | Number of Channels 1 |
Manufacturer Olimex LTD | Control/Display Type Analog |
Packaging Bulk | Includes Cord, Manual, Stand, Tip |
Part Status Active | Supplied Iron, Tweezer, Handle Included, Not Specified |
Type Soldering | Supplied Tips/Nozzles Included, Not Specified |
Wattage 45W | Temperature Range 392°F ~ 896°F (200°C ~ 480°C) |
Voltage - Input 220V | Features Ceramic Heater |
Plug Type Included, Not Specified | Tip Cleaner Sponge |











