G650-07968-01 | |
---|---|
DigiKey Part Number | 2261-G650-07968-01-ND |
Manufacturer | |
Manufacturer Product Number | G650-07968-01 |
Description | CORAL DEV BOARD MICRO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RT1176 Coral Dev Board Micro i.MX ARM® Cortex®-M4, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4, Cortex®-M7 | |
Platform | ||
Utilized IC / Part | RT1176 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | Python | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥864.66000 | ¥864.66 |