RRS5R0E | ||
---|---|---|
DigiKey Part Number | RRS5R0E-ND | |
Manufacturer | ||
Manufacturer Product Number | RRS5R0E | |
Description | POT 5 OHM 500W WIREWOUND LINEAR | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 5 Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Wirewound 500W Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5 | |
Tolerance | ±10% | |
Power (Watts) | 500W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 325° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 2.000" (50.80mm) | |
Actuator Diameter | 0.375" (9.53mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 8.000" Dia (203.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,259.65000 | ¥5,259.65 |