Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.375" (9.50mm) | |
Diameter | 3.250" (82.55mm) | |
Height | - | |
Indicator | No Indicator | |
Material | Aluminum | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥403.43200 | ¥4,034.32 |