Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-401 | |
Attachment Method | 2 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.969" (50.00mm) | |
Width | 2.953" (75.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.80°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.02000 | ¥48.02 |
12 | ¥46.71083 | ¥560.53 |
28 | ¥44.11929 | ¥1,235.34 |
52 | ¥41.52346 | ¥2,159.22 |
100 | ¥38.92870 | ¥3,892.87 |
252 | ¥36.33321 | ¥9,155.97 |
500 | ¥33.73780 | ¥16,868.90 |
1,000 | ¥33.08909 | ¥33,089.09 |