Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-401 | |
Attachment Method | 2 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 1.570" (39.88mm) | |
Diameter | - | |
Fin Height | 2.950" (74.93mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 5.40°C/W | |
Material | ||
Material Finish | Degreased |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥24.67570 | ¥2,467.57 |