Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-301 | |
Attachment Method | 2 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 8.10°C/W | |
Material | ||
Material Finish | Degreased |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥22.05000 | ¥220.50 |
25 | ¥21.45280 | ¥536.32 |
50 | ¥20.26060 | ¥1,013.03 |
100 | ¥19.06870 | ¥1,906.87 |
250 | ¥17.87668 | ¥4,469.17 |
500 | ¥17.28068 | ¥8,640.34 |
1,000 | ¥15.49301 | ¥15,493.01 |
5,000 | ¥15.19508 | ¥75,975.40 |