CR202-38VE | ||
---|---|---|
DigiKey Part Number | 273-CR202-38VE-ND | |
Manufacturer | ||
Manufacturer Product Number | CR202-38VE | |
Description | CR202 HEATSINK 38.1MM LONG | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-202 Aluminum Alloy Board Level, Vertical |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-202 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.496" (38.00mm) | |
Width | - | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Degreased |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
138 | ¥44.27638 | ¥6,110.14 |