Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-101 | |
Attachment Method | 3 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.953" (75.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 4.20°C/W | |
Material | ||
Material Finish | Degreased |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.58000 | ¥38.58 |
10 | ¥37.58200 | ¥375.82 |
25 | ¥36.56440 | ¥914.11 |
50 | ¥34.53340 | ¥1,726.67 |
100 | ¥32.50240 | ¥3,250.24 |
250 | ¥30.47112 | ¥7,617.78 |
500 | ¥29.45530 | ¥14,727.65 |
1,000 | ¥26.40824 | ¥26,408.24 |