Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | 0.018°C/W @ 1.5 GPM | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | 1.8 lbs (816.5 g) | |
Dimensions - Overall | 4.50" L x 6.00" W x 0.75" H (114.3mm x 152.4mm x 19.1mm) | |
Ratings | - | |
Features | - | |
Attachment Method | Bolt On |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥602.57000 | ¥602.57 |
10 | ¥564.89300 | ¥5,648.93 |
100 | ¥489.57670 | ¥48,957.67 |