Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 kOhms | |
Tolerance | ±10% | |
Power (Watts) | 10W | |
Composition | Ceramic | |
Temperature Coefficient | 0/ -2000ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 2.000" L x 0.252" W (50.80mm x 6.40mm) | |
Height - Seated (Max) | 1.500" (38.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Flat Oval | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥721.93000 | ¥721.93 |
10 | ¥606.44900 | ¥6,064.49 |
25 | ¥587.88440 | ¥14,697.11 |
50 | ¥556.94340 | ¥27,847.17 |
100 | ¥510.58200 | ¥51,058.20 |