100 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 kOhms ±5% 25W Wirewound Chassis Mount Resistor
L25J100KE
L25J100KE

L25J100KE

DigiKey Part Number
L25J100KE-ND
Manufacturer
Manufacturer Product Number
L25J100KE
Description
RES CHAS MNT 100K OHM 5% 25W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
100 kOhms
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥153.90000¥153.90
10¥108.51900¥1,085.19
25¥96.25280¥2,406.32
50¥88.57340¥4,428.67
100¥82.05160¥8,205.16
250¥74.91128¥18,727.82
500¥70.44698¥35,223.49
1,000¥66.65601¥66,656.01
Manufacturers Standard Package