TKSZ-FA | |
---|---|
DigiKey Part Number | 1844-TKSZ-FA-ND |
Manufacturer | |
Manufacturer Product Number | TKSZ-FA |
Description | PROZOOM 4.5 MICROSCOPE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 7x ~ 45x |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 7x ~ 45x | |
Field of View | - | |
Working Distance | 3.54" ~ 9.84" (90mm ~ 250mm) | |
Illumination | - | |
Camera Type | - | |
Interface | - | |
Includes | Arm, Base, Eyepiece, Lens |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15,990.87000 | ¥15,990.87 |