UJA1169ATK/F/3Z | ||
---|---|---|
DigiKey Part Number | 568-UJA1169ATK/F/3ZTR-ND - Tape & Reel (TR) 568-UJA1169ATK/F/3ZCT-ND - Cut Tape (CT) 568-UJA1169ATK/F/3ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UJA1169ATK/F/3Z | |
Description | IC MINI-CAN SYSTEM BASIS CHIP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | System Basis Chip Interface 20-HVSON (3.5x5.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | System Basis Chip | |
Interface | CAN, SPI | |
Voltage - Supply | 3V ~ 28V | |
Package / Case | 20-VFDFN Exposed Pad | |
Supplier Device Package | 20-HVSON (3.5x5.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥31.94300 | ¥319.43 |
25 | ¥30.19720 | ¥754.93 |
100 | ¥26.16980 | ¥2,616.98 |
250 | ¥24.82804 | ¥6,207.01 |
500 | ¥22.27804 | ¥11,139.02 |
1,000 | ¥18.78873 | ¥18,788.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.84931 | ¥53,547.93 |