UJA1168ATK/X/0Z | ||
---|---|---|
DigiKey Part Number | 568-UJA1168ATK/X/0ZTR-ND - Tape & Reel (TR) 568-UJA1168ATK/X/0ZCT-ND - Cut Tape (CT) 568-UJA1168ATK/X/0ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UJA1168ATK/X/0Z | |
Description | IC TRANSCEIVER 1/1 14HVSON | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver CANbus 14-HVSON (3x4.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 800 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.61000 | ¥36.61 |
10 | ¥32.91900 | ¥329.19 |
25 | ¥31.12000 | ¥778.00 |
100 | ¥26.97180 | ¥2,697.18 |
250 | ¥25.58888 | ¥6,397.22 |
500 | ¥22.96072 | ¥11,480.36 |
1,000 | ¥19.36445 | ¥19,364.45 |
2,500 | ¥18.39626 | ¥45,990.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥17.70468 | ¥106,228.08 |