TJA1145T,118 | |
---|---|
DigiKey Part Number | 568-15173-2-ND - Tape & Reel (TR) 568-15173-1-ND - Cut Tape (CT) 568-15173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1145T,118 |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1145T,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.20000 | ¥25.20 |
10 | ¥22.62600 | ¥226.26 |
25 | ¥21.38840 | ¥534.71 |
100 | ¥18.53630 | ¥1,853.63 |
250 | ¥17.58588 | ¥4,396.47 |
500 | ¥15.77988 | ¥7,889.94 |
1,000 | ¥13.30829 | ¥13,308.29 |