TEA1791T/N1,118 | ||
---|---|---|
DigiKey Part Number | 568-11897-2-ND - Tape & Reel (TR) 568-11897-1-ND - Cut Tape (CT) 568-11897-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TEA1791T/N1,118 | |
Description | IC CTRLR GREENCHIP SYNC 8-SOIC | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller Secondary-Side Controller 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 8.5V ~ 38V | |
Current - Supply | 950 µA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.82700 | ¥98.27 |
25 | ¥9.32920 | ¥233.23 |
100 | ¥7.66260 | ¥766.26 |
250 | ¥7.16280 | ¥1,790.70 |
500 | ¥6.32990 | ¥3,164.95 |
1,000 | ¥4.99728 | ¥4,997.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.66409 | ¥11,660.23 |
5,000 | ¥4.43090 | ¥22,154.50 |
12,500 | ¥4.26432 | ¥53,304.00 |