TEA1750T/N1/DG,518 | ||
---|---|---|
DigiKey Part Number | 568-11917-2-ND - Tape & Reel (TR) 568-11917-1-ND - Cut Tape (CT) 568-11917-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TEA1750T/N1/DG,518 | |
Description | IC OFFLINE SWITCH FLYBACK 16SO | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 100kHz ~ 150kHz 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 22 V | |
Voltage - Supply (Vcc/Vdd) | 15V ~ 38V | |
Duty Cycle | - | |
Frequency - Switching | 100kHz ~ 150kHz | |
Power (Watts) | 250 W | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.14600 | ¥151.46 |
25 | ¥14.31720 | ¥357.93 |
100 | ¥12.40840 | ¥1,240.84 |
250 | ¥11.77188 | ¥2,942.97 |
500 | ¥11.20264 | ¥5,601.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.20267 | ¥28,006.67 |