TEA1733T/N1,118 | ||
---|---|---|
DigiKey Part Number | 568-5961-2-ND - Tape & Reel (TR) 568-5961-1-ND - Cut Tape (CT) 568-5961-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TEA1733T/N1,118 | |
Description | IC OFFLINE SWITCH FLYBACK 8SO | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 66.5kHz 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 20.6 V | |
Voltage - Supply (Vcc/Vdd) | 12.2V ~ 30V | |
Duty Cycle | 72% | |
Frequency - Switching | 66.5kHz | |
Power (Watts) | 75 W | |
Fault Protection | Current Limiting, Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.71700 | ¥77.17 |
25 | ¥7.32600 | ¥183.15 |
100 | ¥6.01830 | ¥601.83 |
250 | ¥5.62604 | ¥1,406.51 |
500 | ¥4.97190 | ¥2,485.95 |
1,000 | ¥3.92514 | ¥3,925.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.66350 | ¥9,158.75 |
5,000 | ¥3.48032 | ¥17,401.60 |
12,500 | ¥3.34948 | ¥41,868.50 |
25,000 | ¥3.24481 | ¥81,120.25 |