SLRC61003HNE | ||
---|---|---|
DigiKey Part Number | 568-13701-ND | |
Manufacturer | ||
Manufacturer Product Number | SLRC61003HNE | |
Description | IC RFID TRANSP 27.12MHZ 32HVQFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 27.12MHz EPC, ISO 15693, ISO 18000, NFC I2C, SPI, UART 3V ~ 5.5V 32-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | SLRC61003HNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 27.12MHz | |
Standards | EPC, ISO 15693, ISO 18000, NFC | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.37000 | ¥30.37 |