SL2ICS2001DW/V1D,3 | ||
---|---|---|
DigiKey Part Number | SL2ICS2001DW/V1D,3-ND | |
Manufacturer | ||
Manufacturer Product Number | SL2ICS2001DW/V1D,3 | |
Description | RFID TAG R/W 13.56MHZ INLAY | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 1kB (User) Memory 13.56MHz ISO 15693 Inlay | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Inlay | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 1kB (User) | |
Standards | ISO 15693 | |
Operating Temperature | - | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
34,694 | ¥1.32219 | ¥45,872.06 |