PNEV512B,699 | ||
---|---|---|
DigiKey Part Number | 568-10177-ND | |
Manufacturer | ||
Manufacturer Product Number | PNEV512B,699 | |
Description | BOARD EVAL NFC PN512 VER.B | |
Customer Reference | ||
Detailed Description | - PN512 Near Field Communication (NFC) 13.56MHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Near Field Communication (NFC) | |
Frequency | 13.56MHz | |
For Use With/Related Products | PN512 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,415.95000 | ¥1,415.95 |