PMGD8000LN,115 | ||
---|---|---|
DigiKey Part Number | 568-2370-2-ND - Tape & Reel (TR) 568-2370-1-ND - Cut Tape (CT) 568-2370-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMGD8000LN,115 | |
Description | MOSFET 2N-CH 30V 0.125A 6TSSOP | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 125mA 200mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PMGD8000LN,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 125mA | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 18.5pF @ 5V | |
Power - Max | 200mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |