PMGD130UN,115 | ||
---|---|---|
DigiKey Part Number | 568-10792-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PMGD130UN,115 | |
Description | MOSFET 2N-CH 20V 1.2A 6TSSOP | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 1.2A 390mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.2A | |
Rds On (Max) @ Id, Vgs | 145mOhm @ 1.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 83pF @ 10V | |
Power - Max | 390mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |