PCF8883T/1,118 | ||
---|---|---|
DigiKey Part Number | 568-4933-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PCF8883T/1,118 | |
Description | SENSOR IC CAPACITIVE PROX 8SOIC | |
Customer Reference | ||
Detailed Description | Capacitive Touch Buttons | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 1 | |
LED Driver Channels | - | |
Interface | Open Drain | |
Resolution | 14 b | |
Voltage - Supply | 3V ~ 9V | |
Current - Supply | 3µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |