
PCA9848BSMP | |
|---|---|
DigiKey Part Number | 568-PCA9848BSMPTR-ND - Tape & Reel (TR) 568-PCA9848BSMPCT-ND - Cut Tape (CT) 568-PCA9848BSMPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9848BSMP |
Description | IC BUS SWITCH 2 X 8:1 24-HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 8:1 24-HVQFN (4x4) |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 20mA |
Manufacturer NXP USA Inc. | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.9V ~ 3.6V, 1.65V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Bus Switch | Mounting Type Surface Mount |
Circuit 2 x 8:1 | Package / Case 24-VFQFN Exposed Pad |
Independent Circuits 1 | Supplier Device Package 24-HVQFN (4x4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.22000 | ¥26.22 |
| 10 | ¥19.60800 | ¥196.08 |
| 25 | ¥17.95600 | ¥448.90 |
| 100 | ¥16.14550 | ¥1,614.55 |
| 250 | ¥15.28228 | ¥3,820.57 |
| 500 | ¥14.76162 | ¥7,380.81 |
| 1,000 | ¥14.74085 | ¥14,740.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥13.54492 | ¥81,269.52 |








