PCA9674APW,118 | |
---|---|
DigiKey Part Number | 568-4073-2-ND - Tape & Reel (TR) 568-4073-1-ND - Cut Tape (CT) 568-4073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9674APW,118 |
Description | IC XPNDR 1MHZ I2C 16TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 1 MHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9674APW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.81200 | ¥108.12 |
25 | ¥10.20000 | ¥255.00 |
100 | ¥8.69020 | ¥869.02 |
250 | ¥8.15932 | ¥2,039.83 |
500 | ¥7.18266 | ¥3,591.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.18262 | ¥17,956.55 |