PCA9531D,118 | ||
---|---|---|
DigiKey Part Number | 568-15415-2-ND - Tape & Reel (TR) 568-15415-1-ND - Cut Tape (CT) 568-15415-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9531D,118 | |
Description | IC LED DRVR LINEAR I2C 25MA 16SO | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 8 Output Linear I2C Dimming 25mA 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥20.19500 | ¥201.95 |
25 | ¥19.08840 | ¥477.21 |
100 | ¥16.54350 | ¥1,654.35 |
250 | ¥15.69496 | ¥3,923.74 |
500 | ¥14.08314 | ¥7,041.57 |
1,000 | ¥11.87728 | ¥11,877.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.28345 | ¥28,208.62 |
5,000 | ¥10.85926 | ¥54,296.30 |